Part Details for 233-100-H2Z111-98PC by Glenair Inc
Overview of 233-100-H2Z111-98PC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 233-100-H2Z111-98PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0340
|
Newark | Connector |Glenair 233-100-H2Z111-98PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.3000 / $1,463.9800 | Buy Now |
DISTI #
3937-233-100-H2Z111-98PC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,514.8900 | Buy Now |
DISTI #
233-100-H2Z111-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2Z111-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$364.2254 / $1,626.6450 | Buy Now |
DISTI #
654-233100H2Z11198PC
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,169.5900 / $1,446.0900 | Order Now |
DISTI #
233-100-H2Z111-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2Z111-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$364.2254 / $1,626.6450 | Buy Now |
DISTI #
233-100-H2Z111-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2Z111-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$364.2254 / $1,626.6450 | Buy Now |
DISTI #
GLE233-100-H2Z111-98PC
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$773.4000 / $1,330.8915 | Buy Now |
Part Details for 233-100-H2Z111-98PC
233-100-H2Z111-98PC CAD Models
233-100-H2Z111-98PC Part Data Attributes
|
233-100-H2Z111-98PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H2Z111-98PC
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |