Part Details for 233-100-H2ZL11-99PC by Glenair Inc
Overview of 233-100-H2ZL11-99PC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233-100-H2ZL11-99PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0239
|
Newark | Connector |Glenair 233-100-H2ZL11-99PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$388.6700 / $1,504.1300 | Buy Now |
DISTI #
3937-233-100-H2ZL11-99PC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,570.3600 | Buy Now |
DISTI #
233-100-H2ZL11-99P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2ZL11-99P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$374.2084 / $1,671.2550 | Buy Now |
DISTI #
654-233100H2ZL1199PC
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,201.6600 / $1,485.7500 | Order Now |
DISTI #
233-100-H2ZL11-99P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2ZL11-99P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$374.2084 / $1,671.2550 | Buy Now |
DISTI #
233-100-H2ZL11-99P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 233-100-H2ZL11-99P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$374.2084 / $1,671.2550 | Buy Now |
DISTI #
GLE233-100-H2ZL11-99PC
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$794.6160 / $1,367.3905 | Buy Now |
Part Details for 233-100-H2ZL11-99PC
233-100-H2ZL11-99PC CAD Models
233-100-H2ZL11-99PC Part Data Attributes
|
233-100-H2ZL11-99PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
233-100-H2ZL11-99PC
Glenair Inc
MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 233-100-H2ZL11-99PC
This table gives cross-reference parts and alternative options found for 233-100-H2ZL11-99PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 233-100-H2ZL11-99PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-100-H2Z111-99PC | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 233-100-H2ZL11-99PC vs 233-100-H2Z111-99PC |