Part Details for 233009-06 by Qualtek Electronics Corporation
Overview of 233009-06 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 233009-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6515
|
Newark | Power Cord, 5-15P/Iec C13, 3.05M, 10A, Connector To Connector:Nema 5-15P To Iec 320 C13, Cable Length - Metric:3.05M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Qualtek Electronics 233009-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $9.9000 | Buy Now |
DISTI #
Q133-ND
|
DigiKey | CRD 18AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2247 In Stock |
|
$6.4771 / $10.8700 | Buy Now |
DISTI #
562-233009-06
|
Mouser Electronics | AC Power Cords 10' GRY HOSPITL GRD RoHS: Compliant | 101 |
|
$6.9000 / $10.8700 | Buy Now |
DISTI #
70133300
|
RS | Cord, Power, 5-15P Plug, C13, 3 Cond SJT Cbl, 10ft., 18 AWG, Gray, +60degc Temp | Qualtek Electronics Corp. 233009-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 29 |
|
$9.6700 / $10.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.0500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
238 In Stock 2214 Factory Stock |
|
$6.7300 / $11.1100 | Buy Now |
DISTI #
000000000003019815
|
Sager | AC Power Cords 10' GRY HOSPITL GRD Min Qty: 1 | 0 |
|
$6.4300 / $9.6500 | Buy Now |
DISTI #
2717466
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6838 / $12.1092 | Buy Now |
DISTI #
2717466
|
Farnell | RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$11.0269 / $12.5879 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant |
238 In Stock 2214 Factory Stock |
|
$6.7300 / $11.1100 | Buy Now |