Part Details for 233130 (ALTERNATE: 233130) by RS Pro
Overview of 233130 (ALTERNATE: 233130) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233130 (ALTERNATE: 233130)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637467
|
RS | Cable Ties Assorted Kit Non-releasable Nylon66 18lb, 50lb Assorted Length x 850 | RS PRO 233130 RoHS: Compliant Min Qty: 1 Package Multiple: 850 Lead time: 17 Weeks, 0 Days Container: Box | 2 |
|
$31.9500 / $38.4800 | Buy Now |