Part Details for 233359-000 by TE Connectivity
Overview of 233359-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 233359-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
233359-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.12mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 233359-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 318 Factory Stock |
|
$11.6794 / $13.1864 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$12.0800 | Buy Now |
|
Onlinecomponents.com | 22759/43-6-9 RoHS: Compliant | 0 |
|
$12.0600 / $33.9100 | Buy Now |
DISTI #
233359-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.12mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 233359-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 318 Factory Stock |
|
$11.6794 / $13.1864 | Buy Now |
DISTI #
233359-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.12mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 233359-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 318 Factory Stock |
|
$11.6794 / $13.1864 | Buy Now |
DISTI #
RYC22759/43-6-9
|
Interstate Connecting Components | 233359-000 | 0 |
|
$13.8513 | Buy Now |
DISTI #
000000000006399292
|
Sager | Multi-Conductor Cables 22759/43-6-9 Min Qty: 1 | 0 |
|
$13.1900 / $16.4900 | Buy Now |
|
Master Electronics | 22759/43-6-9 RoHS: Compliant | 0 |
|
$12.0600 / $33.9100 | Buy Now |
Part Details for 233359-000
233359-000 CAD Models
233359-000 Part Data Attributes
|
233359-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
233359-000
TE Connectivity
Wire And Cable, 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |