Part Details for 2333645-1 by TE Connectivity
Overview of 2333645-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2333645-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333645-1
|
Avnet Americas | Cable 1Conductor 1.5mm2 Tin Plated Copper White 300V - Tape and Reel (Alt: 2333645-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2333645-1
|
Avnet Americas | Cable 1Conductor 1.5mm2 Tin Plated Copper White 300V - Tape and Reel (Alt: 2333645-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2333645-1
|
Avnet Americas | Cable 1Conductor 1.5mm2 Tin Plated Copper White 300V - Tape and Reel (Alt: 2333645-1) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 2333645-1
2333645-1 CAD Models
2333645-1 Part Data Attributes
|
2333645-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2333645-1
TE Connectivity
Wire And Cable, 15AWG, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.13 mm | |
Length | 1000 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |