Part Details for 2334100-1 by TE Connectivity
Overview of 2334100-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2334100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2334100-1-ND
|
DigiKey | D-SUB CRIMP MALE 9 POS Min Qty: 1 Lead time: 24 Weeks Container: Box |
1 In Stock |
|
$1.9120 / $2.2000 | Buy Now |
DISTI #
2334100-1
|
Avnet Americas | D-Subminiature Connector Plug 9 Position Panel Mount Crimp - Bulk (Alt: 2334100-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4699 / $1.7689 | Buy Now |
DISTI #
571-2334100-1
|
Mouser Electronics | D-Sub Standard Connectors D-SUB CRIMP MALE 9 POS RoHS: Compliant | 79 |
|
$1.6900 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$1.4700 | Buy Now |
DISTI #
AMP2334100-1
|
Heilind Electronics | D-SUB CRIMP MALE 9 POS | Americas - 0 in Stock |
|
$0.8905 / $1.2746 | Buy Now |
|
Onlinecomponents.com | D-SUB CRIMP MALE 9 POS RoHS: Compliant | 0 |
|
$1.4200 / $2.4500 | Buy Now |
DISTI #
2334100-1
|
Avnet Americas | D-Subminiature Connector Plug 9 Position Panel Mount Crimp - Bulk (Alt: 2334100-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4699 / $1.7689 | Buy Now |
DISTI #
2334100-1
|
Avnet Americas | D-Subminiature Connector Plug 9 Position Panel Mount Crimp - Bulk (Alt: 2334100-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4699 / $1.7689 | Buy Now |
|
Master Electronics | D-SUB CRIMP MALE 9 POS RoHS: Compliant | 0 |
|
$1.4200 / $2.4500 | Buy Now |
Part Details for 2334100-1
2334100-1 CAD Models
2334100-1 Part Data Attributes
|
2334100-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334100-1
TE Connectivity
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |