-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QSFP TO [4]SFP+, 28G, 30AWG, 1 METER Cable Assembly Type:Pluggable / Direct Attach;Equalized:No;Wire Size:30 AWG;Wire Size:.051 mm²;Overall Outside Cable Diameter:4.37 mm Pluggable / Direct Attach 30 AWG .051 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0863
|
Newark | Computer Cable, Qsfp+/4Xsfp+ Plug, 1M, Connector To Connector:Qsfp+ Plug To 4 X Sfp+ Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Jacket Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type Rohs Compliant: Yes |Te Connectivity 2334236-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$99.3600 / $107.7300 | Buy Now |
DISTI #
99AC1882
|
Newark | Qsfp28 To [4]Sfp28, 1.0 Meter, 30Awg Rohs Compliant: Yes |Te Connectivity 2334236-2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2800 / $94.8300 | Buy Now |
DISTI #
2266-2334236-2-ND
|
DigiKey | QSFP28 TO 4SFP28, 1.0 METER, 30A Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$88.1700 / $95.2200 | Buy Now |
DISTI #
A142607-ND
|
DigiKey | QSFP28 TO 4SFP28, 1.0 METER, 30A Min Qty: 1 Lead time: 18 Weeks Container: Bag |
6 In Stock |
|
$80.0387 / $89.4900 | Buy Now |
DISTI #
2334236-2
|
Avnet Americas | Cable Assembly Pluggable I/O 1m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334236-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$73.6303 / $88.6060 | Buy Now |
DISTI #
571-2334236-2
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP+, 28G 1 METER, 30AWG RoHS: Compliant | 0 |
|
$80.6600 / $83.1900 | Order Now |
DISTI #
71572031
|
RS | Ethernet Cables / Networking Cables, QSFP28 TO [4]SFP28, 1.0 METER, 30AWG | TE Connectivity 2334236-2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$87.5800 / $89.8200 | RFQ |
|
Future Electronics | QSFP TO [4]SFP+ 28G 30AWG 1 METER NEXT GEN 25G+ HS CABLE ASSY RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Container: Bag | 0Bag |
|
$83.1900 / $87.3500 | Buy Now |
DISTI #
AMP2334236-2
|
Heilind Electronics | QSFP TO 4SFP+, 28G, 30AWG, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP+, 28G, 30AWG, 1 METER RoHS: Compliant |
100 Partner Stock |
|
$82.5000 / $104.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334236-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334236-2
TE Connectivity
QSFP TO [4]SFP+, 28G, 30AWG, 1 METER Cable Assembly Type:Pluggable / Direct Attach;Equalized:No;Wire Size:30 AWG;Wire Size:.051 mm²;Overall Outside Cable Diameter:4.37 mm Pluggable / Direct Attach 30 AWG .051 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |