-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142608-ND
|
DigiKey | QSFP28 TO 4SFP28, 2.0 METER, 30A Min Qty: 1 Lead time: 18 Weeks Container: Bag |
30 In Stock |
|
$90.6567 / $101.3600 | Buy Now |
DISTI #
2334236-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334236-4) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
$83.3982 / $100.3606 | Buy Now |
DISTI #
99AC1883
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 99AC1883) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$113.5100 / $132.0600 | Buy Now |
DISTI #
571-2334236-4
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP 25GIG 30AWG 2 METER RoHS: Compliant | 68 |
|
$94.2200 / $101.3600 | Buy Now |
DISTI #
71572032
|
RS | Ethernet Cables / Networking Cables, QSFP28 TO [4]SFP28, 2.0 METER, 30AWG | TE Connectivity 2334236-4 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$101.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Bag | 0Bag |
|
$83.1500 | Buy Now |
DISTI #
AMP2334236-4
|
Heilind Electronics | QSFP TO 4SFP 25GIG 30AWG 2 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP 25GIG 30AWG 2 METER RoHS: Compliant |
123 Partner Stock |
|
$91.6100 / $116.1600 | Buy Now |
DISTI #
2334236-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334236-4) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
$83.3982 / $100.3606 | Buy Now |
DISTI #
99AC1883
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 99AC1883) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$113.5100 / $132.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334236-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334236-4
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |