-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QSFP TO [4]SFP25GIG 30AWG 3 METER Cable Assembly Type:Pluggable / Direct Attach;Equalized:No;Wire Size:30 AWG;Wire Size:.051 mm²;Overall Outside Cable Diameter:4.37 mm Pluggable / Direct Attach 30 AWG .051 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1884
|
Newark | Qsfp28 To [4]Sfp28, 3.0 Meter, 30Awg Rohs Compliant: Yes |Te Connectivity 2334236-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$70.1600 | Buy Now |
DISTI #
A142609-ND
|
DigiKey | QSFP28 TO 4SFP28, 3.0 METER, 30A Min Qty: 1 Lead time: 18 Weeks Container: Bag |
16 In Stock |
|
$102.6902 / $113.9200 | Buy Now |
DISTI #
2334236-6
|
Avnet Americas | Cable Assembly Pluggable I/O 3m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334236-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$93.7302 / $112.7940 | Buy Now |
DISTI #
99AC1884
|
Avnet Americas | Cable Assembly Pluggable I/O 3m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 99AC1884) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 36 Partner Stock |
|
$123.0600 / $131.7500 | Buy Now |
DISTI #
571-2334236-6
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP25GIG 30AWG 3 METER RoHS: Compliant | 0 |
|
$101.7900 / $105.8900 | Order Now |
DISTI #
71572033
|
RS | Ethernet Cables / Networking Cables, QSFP28 TO [4]SFP28, 3.0 METER, 30AWG | TE Connectivity 2334236-6 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$111.5000 / $114.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Bag | 0Bag |
|
$93.4500 | Buy Now |
DISTI #
AMP2334236-6
|
Heilind Electronics | QSFP TO 4SFP25GIG 30AWG 3 ME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP25GIG 30AWG 3 METER RoHS: Compliant |
114 Partner Stock |
|
$102.9600 / $130.5500 | Buy Now |
DISTI #
2334236-6
|
Avnet Americas | Cable Assembly Pluggable I/O 3m 30AWG QSFP to 4x SFP 25Gbps Black - Bulk (Alt: 2334236-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$93.7302 / $112.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334236-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334236-6
TE Connectivity
QSFP TO [4]SFP25GIG 30AWG 3 METER Cable Assembly Type:Pluggable / Direct Attach;Equalized:No;Wire Size:30 AWG;Wire Size:.051 mm²;Overall Outside Cable Diameter:4.37 mm Pluggable / Direct Attach 30 AWG .051 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP28 | |
Connector Side2 | SFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 3 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |