Part Details for 2335500-1 by TE Connectivity
Overview of 2335500-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2335500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2335500-1-ND
|
DigiKey | HF-20 TERMINATOR, 400V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38,846.0100 | Buy Now |
DISTI #
2335500-1
|
Avnet Americas | High Force Terminator with Loose Piece Guarding 400V - Bulk (Alt: 2335500-1) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$33,069.5000 / $39,795.5000 | Buy Now |
DISTI #
72103304
|
RS | Tooling, Hf-20 Terminator, 400V | TE Connectivity 2335500-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40,522.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$34,176.8300 | Buy Now |
DISTI #
AMP2335500-1
|
Heilind Electronics | HF-20 TERMINATOR, 400V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HF-20 TERMINATOR, 400V | 0 |
|
$32,501.0200 / $36,324.6700 | Buy Now |
DISTI #
2335500-1
|
Avnet Americas | High Force Terminator with Loose Piece Guarding 400V - Bulk (Alt: 2335500-1) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$33,069.5000 / $39,795.5000 | Buy Now |
DISTI #
AMP2335500-1
|
Interstate Connecting Components | HF-20 TERMINATOR, 400V | 0 |
|
Buy Now | |
|
Master Electronics | HF-20 TERMINATOR, 400V | 0 |
|
$32,501.0200 / $36,324.6700 | Buy Now |