Part Details for 2335890-5 by TE Connectivity
Overview of 2335890-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2335890-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9297
|
Newark | Amplimite Sz 5 Recep 50 Pos, St Stl Shel Rohs Compliant: Yes |Amp Te Connectivity 2335890-5 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3600 / $27.1800 | Buy Now |
DISTI #
18AH0170
|
Newark | D-Sub Housing, Rcpt, 50Pos, Ss, No. Of Positions:50Ways, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite 109 Series, Gender:Receptacle, Connector Body Material:Stainless Steel Body, For Use With:Amplimite 109 Rohs Compliant: Yes |Amp Te Connectivity 2335890-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9700 / $40.7900 | Buy Now |
DISTI #
2335890-5
|
Avnet Americas | D-Subminiature Connector Receptacle 50 Position Panel Mount Solder - Bulk (Alt: 2335890-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2335890-5
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL RoHS: Compliant | 133 |
|
$28.4800 / $38.4500 | Buy Now |
DISTI #
71595389
|
RS | AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL | TE Connectivity 2335890-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1700 | RFQ |
DISTI #
AMP2335890-5
|
Heilind Electronics | DSUB,CRMP,50 POS RCPT S/S SHELL | Americas - 36 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL RoHS: Compliant |
71 In Stock |
|
$27.7900 / $39.6400 | Buy Now |
DISTI #
2335890-5
|
TTI | D-Sub Standard Connectors AMPLIMITE SZ 5 RECEP 50 POS, ST STL SHEL Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2335890-5
|
Avnet Americas | D-Subminiature Connector Receptacle 50 Position Panel Mount Solder - Bulk (Alt: 2335890-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2335890-5
|
Avnet Americas | D-Subminiature Connector Receptacle 50 Position Panel Mount Solder - Bulk (Alt: 2335890-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for 2335890-5
2335890-5 CAD Models
2335890-5 Part Data Attributes
|
2335890-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2335890-5
TE Connectivity
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |