-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM FEMALE ASSY, COL8 PCB Connector Assembly Type:PCB Mount Receptacle;Data Rate:1 Gb/s;Number of Columns:8;Number of Rows:5;Backplane Architecture:Backplane PCB Mount Receptacle 1 Gb/s 8 5 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3405
|
Newark | Connector Rohs Compliant: Yes |Amp Te Connectivity 2336682-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 | Buy Now |
DISTI #
A144745-ND
|
DigiKey | 2MM HM FEMALE ASSY, COL8 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
942 In Stock |
|
$9.8486 / $13.9000 | Buy Now |
DISTI #
2336682-1
|
Avnet Americas | Connector, Z-PACK HM, 40 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows - Bulk (Alt: 2336682-1) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Bulk | 0 |
|
$8.4605 / $10.1813 | Buy Now |
DISTI #
571-2336682-1
|
Mouser Electronics | Hard Metric Connectors 2MM HM FEMALE ASSY, COL8 RoHS: Compliant | 1278 |
|
$10.2500 / $12.5400 | Buy Now |
DISTI #
71607236
|
RS | Hard Metric Connectors, 2MM HM Female ASSY, COL8 | TE Connectivity 2336682-1 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7600 | RFQ |
|
Future Electronics | 2MM HM FEMALE ASSY, COL8 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Box | 0Box |
|
$9.0400 | Buy Now |
|
Future Electronics | 2MM HM FEMALE ASSY, COL8 RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tube | 0Tube |
|
$8.2200 / $8.3800 | Buy Now |
DISTI #
AMP2336682-1
|
Heilind Electronics | 2MM HM FEMALE ASSY, COL8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM HM FEMALE ASSY, COL8 RoHS: Compliant |
33487 In Stock 1312 Factory Stock |
|
$8.1600 / $10.8900 | Buy Now |
DISTI #
65705212
|
Verical | Conn Hard Metric F 40 POS 2mm Press Fit RA Thru-Hole Tube Min Qty: 7 Package Multiple: 1 | Americas - 33114 |
|
$6.9400 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2336682-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2336682-1
TE Connectivity
2MM HM FEMALE ASSY, COL8 PCB Connector Assembly Type:PCB Mount Receptacle;Data Rate:1 Gb/s;Number of Columns:8;Number of Rows:5;Backplane Architecture:Backplane PCB Mount Receptacle 1 Gb/s 8 5 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |