-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.02A, 1.568N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337224-1
|
Avnet Americas | Switch Tactile NO SPST Round Button Solder Tab 15VDC 200000Cycles 160gf SMD T/R - Bulk (Alt: 2337224-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.3769 / $0.4255 | Buy Now |
DISTI #
71488736
|
RS | Tact Ultra TB 2.6x1.6x0.55 160gf | TE Connectivity 2337224-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.3800 | Buy Now |
DISTI #
AMP2337224-1
|
Heilind Electronics | TACT ULTRA TB 2.6X1.6X0.55 160 | Americas - 0 in Stock |
|
$0.4470 / $0.4605 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA TB 2.6X1.6X0.55 160GF RoHS: Compliant |
2400 In Stock |
|
$0.4042 / $0.5985 | Buy Now |
DISTI #
69785588
|
Verical | Low Profile Tactile Switch RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 2400 |
|
$0.5561 / $0.7781 | Buy Now |
DISTI #
2337224-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3950 / $0.4600 | Buy Now |
DISTI #
2337224-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.02A/15VDC, SMT, none, 1.6N Min Qty: 2500 | 0 |
|
$0.4640 | RFQ |
DISTI #
AMP2337224-1
|
Interstate Connecting Components | TACT ULTRA TB 2.6X1.6X0.55 160 | 0 |
|
$0.4470 / $0.4605 | Buy Now |
DISTI #
000000000006139199
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 2500 | 0 |
|
$0.3779 / $0.4432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337224-1
TE Connectivity
Keypad Switch, SPST, 0.02A, 1.568N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |