-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3311
|
Newark | Xfmr, 10/100 Base-T, 1 Port, Smd Rohs Compliant: Yes |Te Connectivity 2337822-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1300 / $5.2000 | Buy Now |
DISTI #
52AH0146
|
Newark | Xfmr, 10/100 Base-T, 1 Port, Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Te Connectivity 2337822-1 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.0300 | Buy Now |
DISTI #
A145148CT-ND
|
DigiKey | DISCRETE ETHERNET MAGNETICS SING Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1074 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
2337822-1
|
Avnet Americas | Telecom Transformer Single Port 10/100 Mbps 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: 2337822-1) Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$2.2892 / $2.7548 | Buy Now |
DISTI #
571-2337822-1
|
Mouser Electronics | Audio Transformers / Signal Transformers Disc. Eth. Mag. Single Port SMT RoHS: Compliant | 789 |
|
$2.6000 / $4.8800 | Buy Now |
DISTI #
71782208
|
RS | Discrete Ethernet Magnetics, Single Port SMT | TE Connectivity 2337822-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 725 |
|
$3.0500 / $4.2400 | Buy Now |
|
Future Electronics | 100 MHz 350 uH 1.5 kV 10/100 Single Port Discrete Ethernet Magnetic RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks Container: Reel | 750Reel |
|
$2.5200 | Buy Now |
DISTI #
AMP2337822-1
|
Heilind Electronics | DISCR.ETH.MAG. 10/100 SINGLE S | Americas - 0 in Stock |
|
$2.4706 / $2.8956 | Buy Now |
|
Onlinecomponents.com | DISCR.ETH.MAG. 10/100 SINGLE SMT RoHS: Compliant |
350 In Stock |
|
$2.4700 / $2.9900 | Buy Now |
DISTI #
79927150
|
Verical | EMI Filter Gull Wing SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2403 | Americas - 750 |
|
$2.6347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337822-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337822-1
TE Connectivity
Telecom and Datacom Connector, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |