-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2244
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 2337992-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$4.3600 | Buy Now |
DISTI #
99AC2245
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 2337992-5 Min Qty: 80 Package Multiple: 1 Date Code: 1 Container: Reel | 80 |
|
$4.3600 | Buy Now |
DISTI #
A145018CT-ND
|
DigiKey | CONN JACK 1PORT 1G BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$12.9375 / $14.1100 | Buy Now |
DISTI #
2337992-5
|
Avnet Americas | Connector RJ45 Receptacle 20 Position Right Angle Through Hole 1 Port - Tape and Reel (Alt: 2337992-5) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$12.2130 / $14.6970 | Buy Now |
DISTI #
99AC2244
|
Avnet Americas | Connector RJ45 Receptacle 20 Position Right Angle Through Hole 1 Port - Product that comes on tape, but is not reeled (Alt: 99AC2244) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 105 Partner Stock |
|
$19.0500 / $19.7600 | Buy Now |
DISTI #
99AC2245
|
Avnet Americas | Connector RJ45 Receptacle 20 Position Right Angle Through Hole 1 Port - Tape and Reel (Alt: 99AC2245) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Reel | 80 Partner Stock |
|
$19.1200 / $20.1400 | Buy Now |
DISTI #
571-2337992-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 JACK MAG. POE 1GB LED 1X1 INV. RoHS: Compliant | 168 |
|
$14.7900 / $19.3300 | Buy Now |
DISTI #
V72:2272_23314790
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 Container: Cut Strips | Americas - 2 |
|
$9.0200 | Buy Now |
DISTI #
71642170
|
RS | Modular Connectors / Ethernet Connectors, RJ45 JACK MAG. POE 1Gb LED 1x1 INV. | TE Connectivity 2337992-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$15.5600 / $18.6300 | Buy Now |
|
Future Electronics | 1 Port 1 Row Green/Yellow Right Angle Through Hole RJ45 Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$12.8000 / $12.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337992-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337992-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.535 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |