-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4523
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 2339978-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$74.6900 / $81.5300 | Buy Now |
DISTI #
2266-2339978-7-ND
|
DigiKey | CONN RCPT ZSFP+ 160POS PRESS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
63 In Stock |
|
$65.5900 / $70.8300 | Buy Now |
DISTI #
A145172-ND
|
DigiKey | CONN RCPT ZSFP+ 160POS PRESS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
7 In Stock |
|
$58.0200 | Buy Now |
DISTI #
2339978-7
|
Avnet Americas | Conn SFP56 2x4 RCP 160 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 2339978-7) Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$54.7714 / $65.9114 | Buy Now |
DISTI #
571-2339978-7
|
Mouser Electronics | I/O Connectors SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant | 26 |
|
$64.2100 / $79.6800 | Buy Now |
DISTI #
71781668
|
RS | I/O Connector, SFP56 STACKED 2X4 Receptacle Assembly | TE Connectivity 2339978-7 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$98.2400 / $101.2900 | RFQ |
|
Future Electronics | SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$61.8900 | Buy Now |
DISTI #
AMP2339978-7
|
Heilind Electronics | SFP56 STACKED 2X4 RECEPTACLE A | Americas - 0 in Stock |
|
$68.2595 / $69.2783 | Buy Now |
|
Onlinecomponents.com | SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant |
63 Partner Stock |
|
$59.1100 / $67.5600 | Buy Now |
DISTI #
65696587
|
Verical | SFP Telecom Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$61.5100 / $66.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2339978-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2339978-7
TE Connectivity
Board Connector, 20 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |