Part Details for 234-100-H2Z119-35PN by Glenair Inc
Overview of 234-100-H2Z119-35PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234-100-H2Z119-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-234-100-H2Z119-35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$5,680.6600 | Buy Now |
DISTI #
234-100-H2Z119-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H2Z119-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$891.5690 / $3,981.7950 | Buy Now |
DISTI #
654-234100H2Z11935PN
|
Mouser Electronics | Circular MIL Spec Connector BOX MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$3,183.1300 / $3,539.8400 | Order Now |
DISTI #
234-100-H2Z119-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H2Z119-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$891.5690 / $3,981.7950 | Buy Now |
DISTI #
234-100-H2Z119-35P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H2Z119-35P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$891.5690 / $3,981.7950 | Buy Now |
Part Details for 234-100-H2Z119-35PN
234-100-H2Z119-35PN CAD Models
234-100-H2Z119-35PN Part Data Attributes
|
234-100-H2Z119-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
234-100-H2Z119-35PN
Glenair Inc
MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |