-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 11A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4731
|
Newark | Terminal Block, Hdr, R/A, 6Pos, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2342076-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $13.8100 | Buy Now |
DISTI #
2266-2342076-6-ND
|
DigiKey | 6POS HDR 90 DEG HT 3.5MM PITCH T Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$14.0200 / $14.8400 | Buy Now |
DISTI #
A145318-ND
|
DigiKey | 6POS HDR 90 DEG HT 3.5MM PITCH T Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$15.4216 / $18.8600 | Buy Now |
DISTI #
2342076-6
|
Avnet Americas | Connector Wire to Board Header 6 Position 3.5mm Right Angle Through Hole Box - Bulk (Alt: 2342076-6) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.4760 / $13.8101 | Buy Now |
DISTI #
571-2342076-6
|
Mouser Electronics | Pluggable Terminal Blocks 6POS HDR 90 DEG,HT 3.5MM PITCH,TL 1.9MM RoHS: Compliant | 400 |
|
$12.7000 / $17.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$11.4500 | Buy Now |
DISTI #
AMP2342076-6
|
Heilind Electronics | 6POS HDR 90 DEG,HT,3.5MM PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6POS HDR 90 DEG,HT,3.5MM PITCH, TL 1.9MM |
300 Partner Stock |
|
$7.5100 / $17.4600 | Buy Now |
DISTI #
2342076-6
|
Avnet Americas | Connector Wire to Board Header 6 Position 3.5mm Right Angle Through Hole Box - Bulk (Alt: 2342076-6) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.4760 / $13.8101 | Buy Now |
DISTI #
2342076-6
|
Avnet Americas | Connector Wire to Board Header 6 Position 3.5mm Right Angle Through Hole Box - Bulk (Alt: 2342076-6) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.4760 / $13.8101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342076-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342076-6
TE Connectivity
Barrier Strip Terminal Block, 11A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |