-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6356
|
Newark | Cage Assembly, Net Hs, 1 Port, Ss, Accessory Type:Cage Assembly, For Use With:Amp Qsfp-Dd I/O Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2342933-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.3100 | Buy Now |
DISTI #
17-2342933-3-ND
|
DigiKey | QSFP-DD 1X1, STANDARD, W/ EXTRUD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1158 In Stock |
|
$13.4151 / $16.5100 | Buy Now |
DISTI #
2342933-3
|
Avnet Americas | Connector Accessory, NET Heat Shrink, Cage Assembly, AMP QSFP-DD I/O Connectors - Trays (Alt: 2342933-3) RoHS: Not Compliant Min Qty: 1248 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.5577 / $11.9200 | Buy Now |
DISTI #
38AH6356
|
Avnet Americas | Connector Accessory, NET Heat Shrink, Cage Assembly, AMP QSFP-DD I/O Connectors - Bulk (Alt: 38AH6356) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$15.1700 | Buy Now |
DISTI #
571-2342933-3
|
Mouser Electronics | I/O Connectors QSFP-DD 1X1 STANDARD W/ EXTRUDED HS RoHS: Compliant | 234 |
|
$11.7700 / $18.0500 | Buy Now |
DISTI #
73389532
|
RS | QSFP-DD 1X1, STANDARD, WITH EXTRUDED HS | TE Connectivity 2342933-3 RoHS: Not Compliant Min Qty: 1248 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4490 | RFQ |
|
Future Electronics | QSFP-DD 1X1, STANDARD, W/ EXTRUDED HS RoHS: Compliant pbFree: Yes Min Qty: 1248 Package Multiple: 1248 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.6500 / $11.7700 | Buy Now |
DISTI #
AMP2342933-3
|
Heilind Electronics | QSFP-DD 1X1, STANDARD, W/ EXTR | Americas - 0 in Stock |
|
$12.5210 | Buy Now |
|
Onlinecomponents.com | QSFP-DD 1X1, STANDARD, W/ EXTRUDED HS RoHS: Compliant | 0 |
|
$10.7900 / $31.6700 | Buy Now |
DISTI #
2342933-3
|
TTI | I/O Connectors QSFP-DD 1X1 STANDARD W/ EXTRUDED HS Min Qty: 1248 Package Multiple: 1248 Container: Tray | Americas - 0 |
|
$10.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342933-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342933-3
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | STAINLESS STEEL | |
Wire Size-Max |