-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 26 Contact(s), Press Fit Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343044-1
|
Avnet Americas | Connector Power Header 6Power/20Signal Position Straight Through Hole Press Fit - Bulk (Alt: 2343044-1) Min Qty: 16560 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2343044-1
|
Mouser Electronics | Rectangular MIL Spec Connectors VERICAL PLUG ASSY MULTI-BEAM XLE 80A RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
73389542
|
RS | VERTICAL PLUG ASSEMBLY, MULTI-BEAM XLE | TE Connectivity 2343044-1 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7360 | RFQ |
|
Onlinecomponents.com | VERTICAL PLUG ASSEMBLY, MULTI-BEAM XLE RoHS: Compliant |
48 Partner Stock |
|
$21.2800 / $28.1500 | Buy Now |
DISTI #
61237073
|
Verical | Standard Rectangular Connectors RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$13.1300 / $13.3700 | Buy Now |
DISTI #
2343044-1
|
TTI | Rectangular MIL Spec Connectors VERICAL PLUG ASSY MULTI-BEAM XLE 80A RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | VERTICAL PLUG ASSEMBLY, MULTI-BEAM XLE RoHS: Compliant |
48 Partner Stock |
|
$21.2800 / $28.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2343044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2343044-1
TE Connectivity
Combination Line Connector, 26 Contact(s), Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S20P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 33A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 33 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |