Part Details for 234480-E by TE Connectivity
Overview of 234480-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234480-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7932
|
Newark | Idc Conn, Rcpt, 12Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 234480-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.3700 / $3.6200 | Buy Now |
DISTI #
2684-234480-E-ND
|
DigiKey | 12-PIN, FEMALE,IDC2426FRICTIONR/ Min Qty: 1 Lead time: 15 Weeks Container: Tray |
350 In Stock |
|
$2.2722 / $3.9200 | Buy Now |
DISTI #
305-234480
|
Mouser Electronics | Headers & Wire Housings 12-PIN,FEMALE,IDC2426FRIC.R/A RoHS: Compliant | 173 |
|
$2.1100 / $3.9000 | Buy Now |
|
Future Electronics | SRCP 127 12 F 1 I2426 137 E1 162 107 T RoHS: Non Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 Container: Box | 0Box |
|
$2.0700 / $2.2200 | Buy Now |
DISTI #
ERN234480
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 12-PIN RIGHT ANGLE IDC | Americas - 67 in Stock |
|
$2.5024 / $2.5435 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 12 F 1 I2426 137 E1 162 1,07 T RoHS: Compliant | 0 |
|
$1.6500 / $2.7900 | Buy Now |
DISTI #
234480-E
|
TTI | Headers & Wire Housings 12-PIN,FEMALE,IDC2426FRIC.R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 90 Container: Tray | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
ERN234480
|
Interstate Connecting Components | MINIBRIDGE FEMALE CONNECTOR 12-PIN RIGHT ANGLE IDC | 22 |
|
$2.5024 / $2.5435 | Buy Now |
DISTI #
234480-E
|
Avnet Abacus | Conn IDC Connector Receptacle 12 POS 1.27mm IDT RA Cable Mount Tray (Alt: 234480-E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Abacus - 180 |
|
Buy Now | |
|
Master Electronics | SRCP 1,27 12 F 1 I2426 137 E1 162 1,07 T RoHS: Compliant | 0 |
|
$1.6500 / $2.7900 | Buy Now |
Part Details for 234480-E
234480-E CAD Models
234480-E Part Data Attributes:
|
234480-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234480-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.449 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
UL Flammability Code | 94V-0 |