Part Details for 2345-C40TD3AT-P by Oupiin
Overview of 2345-C40TD3AT-P by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2345-C40TD3AT-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2345-C40TD3AT-PTR-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.8000 / $1.3500 | Buy Now |
|
Onlinecomponents.com | FFC/FPC Connector 0.5mm ZIF T RoHS: Compliant | 3000 Factory Stock |
|
$0.7100 / $5.2900 | Buy Now |
|
Master Electronics | FFC/FPC Connector 0.5mm ZIF T RoHS: Compliant | 3000 Factory Stock |
|
$0.7100 / $5.2900 | Buy Now |