Part Details for 234A021-25-0 by TE Connectivity
Overview of 234A021-25-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 234A021-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0968
|
Newark | 234A021-25-0 |Raychem Te Connectivity 234A021-25-0 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.5400 | Buy Now |
DISTI #
75AC7667
|
Newark | 234A021-25-0 |Raychem Te Connectivity 234A021-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 / $14.1600 | Buy Now |
DISTI #
234A021-25-0-ND
|
DigiKey | HEATSHRINK RECT BOOT RA SZ21 BLK Min Qty: 375 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2594 | Buy Now |
DISTI #
806809-000
|
Avnet Americas | Connector Accessories D-Sub Boot Right Angle Fluid Resistant Modified Elastomer - Bulk (Alt: 806809-000) RoHS: Compliant Min Qty: 375 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2306 / $12.3114 | Buy Now |
DISTI #
650-234A021-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A021-25-0 | 28 |
|
$11.9900 / $18.3800 | Buy Now |
DISTI #
RYC234A021-25-0
|
Heilind Electronics | 234A021-25-0 | Americas - 0 in Stock |
|
$11.2537 / $12.9403 | Buy Now |
|
Onlinecomponents.com | Heat Shrink End Cap RoHS: Compliant | 0 |
|
$10.7300 / $29.4000 | Buy Now |
DISTI #
806809-000
|
TTI | Heat Shrink Cable Boots & End Caps 234A021-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 375 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8300 / $11.1000 | Buy Now |
DISTI #
806809-000
|
Avnet Americas | Connector Accessories D-Sub Boot Right Angle Fluid Resistant Modified Elastomer - Bulk (Alt: 806809-000) RoHS: Compliant Min Qty: 375 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2306 / $12.3114 | Buy Now |
DISTI #
RYC234A021-25-0
|
Interstate Connecting Components | 234A021-25-0 | 0 |
|
$11.2537 / $12.9403 | Buy Now |
Part Details for 234A021-25-0
234A021-25-0 CAD Models
234A021-25-0 Part Data Attributes:
|
234A021-25-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A021-25-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |