Part Details for 234A111-25/225-0 by TE Connectivity
Overview of 234A111-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234A111-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
234A111-25/225-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 225 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0197 | Buy Now |
DISTI #
125561-000
|
Avnet Americas | Connector Accessories D Subminiature Boot - Bulk (Alt: 125561-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 25 Weeks, 2 Days Container: Bulk | 78 Factory Stock |
|
$16.1306 / $19.4114 | Buy Now |
DISTI #
650-234A111-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A111-25/225-0 | 51 |
|
$18.9100 / $25.5300 | Buy Now |
|
Onlinecomponents.com | 234A111-25/225-0 RoHS: Compliant |
11 In Stock |
|
$18.4500 / $27.5100 | Buy Now |
DISTI #
125561-000
|
Avnet Americas | Connector Accessories D Subminiature Boot - Bulk (Alt: 125561-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 25 Weeks, 2 Days Container: Bulk | 78 Factory Stock |
|
$16.1306 / $19.4114 | Buy Now |
DISTI #
125561-000
|
Avnet Americas | Connector Accessories D Subminiature Boot - Bulk (Alt: 125561-000) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 25 Weeks, 2 Days Container: Bulk | 78 Factory Stock |
|
$16.1306 / $19.4114 | Buy Now |
DISTI #
RYC234A111-25/225-0
|
Interstate Connecting Components | 234A111-25/225-0 | 0 |
|
Buy Now | |
DISTI #
000000000002765376
|
Sager | Heat Shrink Cable Boots & End Caps 234A111-25/225-0 Min Qty: 1 | 0 |
|
$19.1400 / $23.9200 | Buy Now |
|
Master Electronics | 234A111-25/225-0 RoHS: Compliant |
11 In Stock |
|
$18.4500 / $27.5100 | Buy Now |
Part Details for 234A111-25/225-0
234A111-25/225-0 CAD Models
234A111-25/225-0 Part Data Attributes
|
234A111-25/225-0
TE Connectivity
Buy Now
|
Compare Parts:
234A111-25/225-0
TE Connectivity
Connector Accessory, Elastomer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |