Part Details for 234A111-3/86-0 by TE Connectivity
Overview of 234A111-3/86-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 234A111-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1017
|
Newark | 234A111-3/86-0 |Raychem Te Connectivity 234A111-3/86-0 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $16.6800 | Buy Now |
DISTI #
234A111-3/86-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 105 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9360 | Buy Now |
DISTI #
254972-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 254972-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 22 Weeks, 3 Days Container: Bulk | 19 Factory Stock |
|
$15.2574 / $18.3606 | Buy Now |
DISTI #
650-234A111-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A111-3/86-0 RoHS: Compliant | 0 |
|
$17.8800 / $18.9300 | Order Now |
DISTI #
RYC234A111-3/86-0
|
Heilind Electronics | 234A111-3/86-0 | Americas - 0 in Stock |
|
$19.0147 / $19.2986 | Buy Now |
|
Onlinecomponents.com | 234A111-3/86-0 RoHS: Compliant |
5 In Stock |
|
$14.4300 / $21.3600 | Buy Now |
DISTI #
254972-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 254972-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 22 Weeks, 3 Days Container: Bulk | 19 Factory Stock |
|
$15.2574 / $18.3606 | Buy Now |
DISTI #
254972-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 254972-000) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 22 Weeks, 3 Days Container: Bulk | 19 Factory Stock |
|
$15.2574 / $18.3606 | Buy Now |
DISTI #
RYC234A111-3/86-0
|
Interstate Connecting Components | 234A111-3/86-0 | 0 |
|
$19.0147 / $19.2986 | Buy Now |
DISTI #
000000000001117070
|
Sager | Heat Shrink Cable Boots & End Caps 234A111-3/86-0 Min Qty: 1 | 0 |
|
$18.1000 / $22.6300 | Buy Now |
Part Details for 234A111-3/86-0
234A111-3/86-0 CAD Models
234A111-3/86-0 Part Data Attributes
|
234A111-3/86-0
TE Connectivity
Buy Now
|
Compare Parts:
234A111-3/86-0
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |