Part Details for 234A111-3-0 by TE Connectivity
Overview of 234A111-3-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 234A111-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9863
|
Newark | 234A111-3-0 Rohs Compliant: Yes |Raychem Te Connectivity 234A111-3-0 Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $15.1700 | Buy Now |
DISTI #
A125934-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ11 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
241 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
808460-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 808460-000) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.4520 / $16.1880 | Buy Now |
DISTI #
650-234A111-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 4 |
|
$15.3000 / $21.7300 | Buy Now |
DISTI #
RYC234A111-3-0
|
Heilind Electronics | 808460-000 | Americas - 0 in Stock |
|
$16.7647 / $17.0150 | Buy Now |
|
Onlinecomponents.com | Heat Shrink D-Subminiature Boot RA Polyolefin RoHS: Compliant | 0 |
|
$14.1000 / $38.6200 | Buy Now |
|
Quest Components | 20 |
|
$23.7397 / $26.3774 | Buy Now | |
DISTI #
808460-000
|
TTI | Heat Shrink Cable Boots & End Caps 234A111-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 515 In Stock |
|
$16.5200 / $21.3700 | Buy Now |
DISTI #
808460-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 808460-000) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.4520 / $16.1880 | Buy Now |
DISTI #
808460-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 808460-000) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.4520 / $16.1880 | Buy Now |
Part Details for 234A111-3-0
234A111-3-0 CAD Models
234A111-3-0 Part Data Attributes
|
234A111-3-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A111-3-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 234A111-3-0
This table gives cross-reference parts and alternative options found for 234A111-3-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 234A111-3-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
808460-000 | Connector Accessory | TE Connectivity | 234A111-3-0 vs 808460-000 |