Part Details for 234A132-4-0 by TE Connectivity
Overview of 234A132-4-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 234A132-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1031
|
Newark | 234A132-4-0 |Raychem Te Connectivity 234A132-4-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $17.4700 | Buy Now |
DISTI #
234A132-4-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ32 BLACK Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8293 | Buy Now |
DISTI #
408747-000
|
Avnet Americas | Cable Accessories D-Subminiature Boot Right Angle Polyolefin Flexible Modified - Bulk (Alt: 408747-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9772 / $19.2268 | Buy Now |
DISTI #
650-234A132-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A132-4-0 RoHS: Compliant | 0 |
|
$18.7300 / $19.8200 | Order Now |
DISTI #
RYC234A132-4-0
|
Heilind Electronics | 234A132-4-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Subminiature Boot Right Angle Polyolefin Flexible Modified RoHS: Compliant | 0 |
|
$16.7300 / $34.7400 | Buy Now |
DISTI #
RYC234A132-4-0
|
Interstate Connecting Components | 234A132-4-0 | 0 |
|
Buy Now | |
DISTI #
000000000001117092
|
Sager | Heat Shrink Cable Boots & End Caps 234A132-4-0 Min Qty: 1 | 0 |
|
$18.9500 / $23.7000 | Buy Now |
|
Master Electronics | D-Subminiature Boot Right Angle Polyolefin Flexible Modified RoHS: Compliant | 0 |
|
$16.7300 / $34.7400 | Buy Now |
Part Details for 234A132-4-0
234A132-4-0 CAD Models
234A132-4-0 Part Data Attributes
|
234A132-4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234A132-4-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |