Part Details for 235-M by Keystone Electronics Corp
Overview of 235-M by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 235-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4720
|
Newark | Battery Holder, 9V, 1 Cell, Strap, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 235-M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5570 | Buy Now |
DISTI #
36-235-M-ND
|
DigiKey | BATT CONNECTOR SNAP 9V 4" LEADS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5200 In Stock |
|
$0.3412 / $0.7400 | Buy Now |
DISTI #
534-235-M
|
Mouser Electronics | 9V Battery Snaps & Contacts Eco 9V battery strap I-style 4.0 molded RoHS: Compliant | 1071 |
|
$0.3410 / $0.7400 | Buy Now |
DISTI #
71135201
|
RS | Battery Strap, Molded, 9 Volt, T Style, 4" Leads | Keystone Electronics 235-M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7200 | RFQ |
|
Future Electronics | 9V MOLDED BATTERY STRAP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7700 / $0.8050 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
53848793
|
Verical | MOLDED 9 VOLT I STYLE STRAP-4 LEADS Min Qty: 50 Package Multiple: 1 | Americas - 500 |
|
$1.0853 / $1.4109 | Buy Now |
DISTI #
KEYS235-M
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 100mm Min Qty: 10 | 200 |
|
$0.4890 / $0.6280 | Buy Now |
DISTI #
000000000002284799
|
Sager | 9V Battery Snaps & Contacts Eco 9V battery strap I-style 4.0 molded | 0 |
|
Buy Now |
Part Details for 235-M
235-M CAD Models
235-M Part Data Attributes
|
235-M
Keystone Electronics Corp
Buy Now
|
Compare Parts:
235-M
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |