Part Details for 235393-000 by TE Connectivity
Overview of 235393-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235393-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2499
|
Newark | Rf Connectors/Coaxial Connectors Pbd-50-L-01 |Raychem Te Connectivity 235393-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4900 / $85.1300 | Buy Now |
DISTI #
235393-000
|
Avnet Americas | PBD-50-L-01 (Alt: 235393-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks, 5 Days | 0 |
|
$50.0674 / $60.2506 | Buy Now |
DISTI #
RYCPBD-50-L-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-L-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC PL 50Ohm | 0 |
|
$51.7300 / $108.3500 | Buy Now |
DISTI #
235393-000
|
Avnet Americas | PBD-50-L-01 (Alt: 235393-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks, 5 Days | 0 |
|
$50.0674 / $60.2506 | Buy Now |
DISTI #
235393-000
|
Avnet Americas | PBD-50-L-01 (Alt: 235393-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 10 Weeks, 5 Days | 0 |
|
$50.0674 / $60.2506 | Buy Now |
DISTI #
RYCPBD-50-L-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-L-01 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 235393-000
|
PEI Genesis | PBD-50-L-01 | 0 |
|
Buy Now | |
DISTI #
000000000003786367
|
Sager | RF Connectors / Coaxial Connectors PBD-50-L-01 Min Qty: 55 | 0 |
|
$45.5600 / $59.4000 | Buy Now |
|
Master Electronics | Conn BNC PL 50Ohm | 0 |
|
$51.7300 / $108.3500 | Buy Now |
Part Details for 235393-000
235393-000 CAD Models
235393-000 Part Data Attributes
|
235393-000
TE Connectivity
Buy Now
|
Compare Parts:
235393-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |