Part Details for 2354531-3 by TE Connectivity
Overview of 2354531-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2354531-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2354531-3TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.024 Min Qty: 1800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3580 | Buy Now |
DISTI #
2354531-3
|
Avnet Americas | Connector Card Edge Receptacle 28 Position Straight - Tape and Reel (Alt: 2354531-3) Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$3.9632 / $4.4746 | Buy Now |
DISTI #
571-2354531-3
|
Mouser Electronics | Headers & Wire Housings Recpt Assy 28P, Vert Sliver 2.0 | 0 |
|
$4.3500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks | 0 |
|
$3.7700 | Buy Now |
DISTI #
AMP2354531-3
|
Heilind Electronics | RECPT ASSY, 28P, VERT, SLIVER | Americas - 0 in Stock |
|
$4.7002 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0900 / $11.5100 | Buy Now |
DISTI #
AMP2354531-3
|
Interstate Connecting Components | RECPT ASSY, 28P, VERT, SLIVER | 0 |
|
$4.7002 | Buy Now |
DISTI #
2354531-3
|
Avnet Asia | Connector Card Edge Receptacle 28 Position Straight (Alt: 2354531-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0900 / $11.5100 | Buy Now |
Part Details for 2354531-3
2354531-3 CAD Models
2354531-3 Part Data Attributes
|
2354531-3
TE Connectivity
Buy Now
|
Compare Parts:
2354531-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |