-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ9311
|
Newark | Protective Cover, Rj45 Conn, Zinc, Accessory Type:Protective Cover, For Use With:Rj45 Connectors, Connector Body Material:Zinc Body, Product Range:- Rohs Compliant: Yes |Te Connectivity 2355444-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 551 |
|
$28.5400 / $32.9300 | Buy Now |
DISTI #
17-2355444-1-ND
|
DigiKey | CONN RJ45 PROTECTION CAP Min Qty: 1 Lead time: 13 Weeks Container: Bag |
131 In Stock |
|
$28.7466 / $40.8500 | Buy Now |
DISTI #
2355444-1
|
Avnet Americas | Protective Cover for RJ45 Circular Connectors Cast-die Zinc Box - Bulk (Alt: 2355444-1) Min Qty: 200 Package Multiple: 200 Container: Bulk | 1046 Factory Stock |
|
$25.2520 / $30.3880 | Buy Now |
DISTI #
51AJ9311
|
Avnet Americas | Protective Cover for RJ45 Circular Connectors Cast-die Zinc Box - Bulk (Alt: 51AJ9311) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 551 Partner Stock |
|
$29.5900 / $38.9500 | Buy Now |
DISTI #
571-2355444-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 PROTECTION CAP RoHS: Compliant | 214 |
|
$29.6000 / $39.9700 | Buy Now |
DISTI #
72430440
|
RS | Protective cover for RJ45 connector, Zinc, Silver | TE Connectivity 2355444-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 47 |
|
$16.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$26.4400 | Buy Now |
DISTI #
AMP2355444-1
|
Heilind Electronics | Protective Cover Kit | Americas - 0 in Stock |
|
$30.2794 / $31.9403 | Buy Now |
|
Onlinecomponents.com | RJ45 PROTECTION CAP RoHS: Compliant | 1046 Factory Stock |
|
$27.4200 / $37.6700 | Buy Now |
DISTI #
79053353
|
Verical | Connector Accessories Protective Cover Straight Zinc Die Cast Nickel Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$28.5972 / $31.4706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2355444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355444-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |