Part Details for 2355827-9 by TE Connectivity
Overview of 2355827-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2355827-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ0921
|
Newark | Mezzanine Conn, Rcpt, 320Pos, 1.27Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:320Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: No |Amp Te Connectivity 2355827-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$146.2200 / $217.8300 | Buy Now |
DISTI #
844-2355827-9TR-ND
|
DigiKey | 320 POSITION, 1.27MM CL, GOLD, V Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$121.0461 | Buy Now |
DISTI #
2355827-9
|
Avnet Americas | Connector Stacking Receptacle 320 Position 18mm Stack Height 1.27mm Solder Ball Straight Surface Mount T/R - Tape and Reel (Alt: 2355827-9) Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
$103.2264 / $124.2216 | Buy Now |
DISTI #
571-2355827-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors 320 Position, 1.27mm CL, Gold, Vertical RoHS: Not Compliant | 0 |
|
$137.8200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$112.1600 | Buy Now |
DISTI #
AMP2355827-9
|
Heilind Electronics | MEZALOK, LF SKT, 320 P, 18 MM, | Americas - 0 in Stock |
|
$118.0980 / $131.2200 | Buy Now |
|
Onlinecomponents.com | Mezalok, LF SKT, 320 p, 18 mm, 50 Au, TL RoHS: Compliant | 0 |
|
$112.0200 / $314.9300 | Buy Now |
DISTI #
AMP2355827-9
|
Interstate Connecting Components | MEZALOK, LF SKT, 320 P, 18 MM, | 0 |
|
$118.0980 / $131.2200 | Buy Now |
|
Master Electronics | Mezalok, LF SKT, 320 p, 18 mm, 50 Au, TL RoHS: Compliant | 0 |
|
$112.0200 / $314.9300 | Buy Now |
Part Details for 2355827-9
2355827-9 CAD Models
2355827-9 Part Data Attributes
|
2355827-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2355827-9
TE Connectivity
Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2355827-9
This table gives cross-reference parts and alternative options found for 2355827-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2355827-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2355827-2 | Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2355827-9 vs 2355827-2 |
2355827-1 | Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2355827-9 vs 2355827-1 |