-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6765
|
Newark | Mezzanine Conn, Plug, 220Pos, 2Row, Mezzanine Connector Type:Plug, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:220Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Te Connectivity 2357787-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$27.8800 | Buy Now |
DISTI #
36AJ6768
|
Newark | Mezzanine Conn, Plug, 220Pos, 2Row, Mezzanine Connector Type:Plug, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:220Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2357787-3 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.9500 / $15.4500 | Buy Now |
DISTI #
2357787-3
|
Avnet Americas | Conn Stacking HDR 220 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 2357787-3) Min Qty: 4200 Package Multiple: 1400 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$15.4430 / $17.4356 | Buy Now |
DISTI #
36AJ6765
|
Avnet Americas | Conn Stacking HDR 220 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 36AJ6765) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Ammo Pack | 235 Partner Stock |
|
$26.7900 | Buy Now |
DISTI #
571-2357787-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16G,05FH,plug22OP,5H emboss w/ cap RoHS: Compliant | 1093 |
|
$26.8100 | Buy Now |
DISTI #
73775436
|
RS | 16G,05FH, plug,22OP,5H, emboss, W/ CAP, PCB Headers and Receptacles | TE Connectivity 2357787-3 Min Qty: 4200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2200 | RFQ |
|
Future Electronics | 16G,05FH,plug,220P,5H,emboss, W/ CAP RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$14.6600 | Buy Now |
DISTI #
AMP2357787-3
|
Heilind Electronics | 16G,05FH,PLUG,22OP,5H,EMBOSS, | Americas - 0 in Stock |
|
$18.3147 | Buy Now |
|
Onlinecomponents.com | 16G,05FH,plug,220P,5H,emboss, W/ CAP RoHS: Compliant |
700 In Stock |
|
$25.5100 / $26.2800 | Buy Now |
DISTI #
69731987
|
Verical | Conn Board to Board PIN 220 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2132 | Americas - 700 |
|
$33.4880 / $34.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2357787-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2357787-3
TE Connectivity
Board Connector, Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |