-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3093
|
Newark | Conn Cage, Qsfp28, 1Port, Press-Fit Rohs Compliant: Yes |Te Connectivity 2359309-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$49.2100 / $56.4700 | Buy Now |
DISTI #
77AK2263
|
Newark | Conn Cage, Qsfp28, 1Port, Press-Fit, Port Configuration:1 X 1 (Port), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2359309-1 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 / $68.7300 | Buy Now |
DISTI #
17-2359309-1-ND
|
DigiKey | CAGE ASSEMBLY, QSFP28 1X1 THERMA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.0747 / $52.6900 | Buy Now |
DISTI #
2359309-1
|
Avnet Americas | Cage Assembly 1x1 with EMI Spring Finger - Trays (Alt: 2359309-1) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$32.5677 / $39.1916 | Buy Now |
DISTI #
571-2359309-1
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY QSFP28 1X1 THERMAL | 0 |
|
$39.4300 / $47.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Container: Tray | 0Tray |
|
$32.4800 | Buy Now |
DISTI #
AMP2359309-1
|
Heilind Electronics | CAGE ASSEMBLY, QSFP28 1X1 THER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSEMBLY, QSFP28 1X1 THERMAL BRIDGE | 0 |
|
$34.0800 / $92.3700 | Buy Now |
DISTI #
2359309-1
|
Avnet Americas | Cage Assembly 1x1 with EMI Spring Finger - Trays (Alt: 2359309-1) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$32.5677 / $39.1916 | Buy Now |
DISTI #
2359309-1
|
Avnet Americas | Cage Assembly 1x1 with EMI Spring Finger - Trays (Alt: 2359309-1) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$32.5677 / $39.1916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2359309-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2359309-1
TE Connectivity
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.35 inch | |
Body Depth | 2.408 inch | |
Body Length | 0.738 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Shell Material | NICKEL SILVER | |
Terminal Pitch | 19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 |