-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-236-503-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2258 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
320 In Stock |
|
$1.6700 / $2.3900 | Buy Now |
|
Master Electronics | PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
320 In Stock |
|
$1.6700 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
236-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
236-503
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT/SIDE ENTRY, CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |