Part Details for 2360001-4 by TE Connectivity
Overview of 2360001-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2360001-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2360001-4-ND
|
DigiKey | MATE-AX/FAKRA II,CABLE ASSY Min Qty: 15 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4327 | Buy Now |
DISTI #
2360001-4
|
Avnet Americas | Cable Assembly 3m 4Position Wire to Board to 4(1Position Coaxial Connector) Receptacle to Receptacle - Bulk (Alt: 2360001-4) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
$47.0938 / $56.6722 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 15 Lead time: 40 Weeks Container: Box | 0Box |
|
$48.0900 | Buy Now |
DISTI #
AMP2360001-4
|
Heilind Electronics | MATE-AX/FAKRA II,CABLE ASSY | Americas - 0 in Stock |
|
$55.7500 / $60.4697 | Buy Now |
|
Onlinecomponents.com | MATE-AX/FAKRA II,CABLE ASSY RoHS: Compliant | 0 |
|
$51.3300 / $74.8300 | Buy Now |
DISTI #
AMP2360001-4
|
Interstate Connecting Components | MATE-AX/FAKRA II,CABLE ASSY | 0 |
|
$55.7500 / $60.4697 | Buy Now |
|
Master Electronics | MATE-AX/FAKRA II,CABLE ASSY RoHS: Compliant | 0 |
|
$51.3300 / $74.8300 | Buy Now |