Part Details for 2364261 (ALTERNATE: 2364261) by RS Pro
Overview of 2364261 (ALTERNATE: 2364261) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2364261 (ALTERNATE: 2364261)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641756
|
RS | PT100 RTD 6mm Diameter 150mm Length 1m Cable Length Stainless Steel Probe | RS PRO 2364261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$47.9200 / $57.7100 | Buy Now |