Part Details for 2366999-2 by TE Connectivity
Overview of 2366999-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2366999-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2366999-2CT-ND
|
DigiKey | NANO MAG-MATE TERMINALS Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39378 In Stock |
|
$0.0478 / $0.1400 | Buy Now |
DISTI #
2366999-2
|
Avnet Americas | Nano Mag-Mate Terminal 9.4mm Tin IDT Reel - Tape and Reel (Alt: 2366999-2) Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0506 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0450 | Buy Now |
DISTI #
AMP2366999-2
|
Heilind Electronics | NANO MAG-MATE TERMINALS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Nano MAG-MATE terminals | 0 |
|
$0.0474 / $0.0993 | Buy Now |
DISTI #
2366999-2
|
Avnet Americas | Nano Mag-Mate Terminal 9.4mm Tin IDT Reel - Tape and Reel (Alt: 2366999-2) Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0506 | Buy Now |
DISTI #
2366999-2
|
Avnet Americas | Nano Mag-Mate Terminal 9.4mm Tin IDT Reel - Tape and Reel (Alt: 2366999-2) Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0506 | Buy Now |
DISTI #
AMP2366999-2
|
Interstate Connecting Components | NANO MAG-MATE TERMINALS | 0 |
|
Buy Now | |
|
Master Electronics | Nano MAG-MATE terminals | 0 |
|
$0.0474 / $0.0993 | Buy Now |
Part Details for 2366999-2
2366999-2 CAD Models
2366999-2 Part Data Attributes
|
2366999-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2366999-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |