Part Details for 2369104 (ALTERNATE: 2369104) by RS Pro
Overview of 2369104 (ALTERNATE: 2369104) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2369104 (ALTERNATE: 2369104)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507330
|
RS | Male Display Port to Male Display Port v1.4 Cable, 8k Max Resolution, 9.8ft (3m) | RS PRO 2369104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 22 |
|
$20.2500 | Buy Now |