Part Details for 236PC60GW by Honeywell Sensing and Control
Overview of 236PC60GW by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 236PC60GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1248
|
Newark | Pressure Sensor/Honeywell |Honeywell 236PC60GW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.5300 / $370.7300 | Buy Now |
|
Onlinecomponents.com | Industrial Pressure Sensor -60psi to 60psi Vacuum Gage 4-Pin |
37 Partner Stock |
|
$983.0700 / $1,126.1100 | Buy Now |
DISTI #
39565128
|
Verical | Industrial Pressure Sensor -60psi to 60psi Gage/Vacuum Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$923.4100 / $1,038.7100 | Buy Now |
DISTI #
Honeywell 236PC60GW
|
PEI Genesis | Gage 0Psi Min 60Psi Max 0-60mV | 37 |
|
Buy Now | |
|
Master Electronics | Industrial Pressure Sensor -60psi to 60psi Vacuum Gage 4-Pin |
37 Partner Stock |
|
$983.0700 / $1,126.1100 | Buy Now |
Part Details for 236PC60GW
236PC60GW CAD Models
236PC60GW Part Data Attributes:
|
236PC60GW
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
236PC60GW
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0-60mV, Cylindrical
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 40.64 mm | |
Body Length or Diameter | 19.81 mm | |
Linearity (%) | 0.5 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-60mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |