Part Details for 237115 by Henkel Corporation / Loctite
Overview of 237115 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 237115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-237115
|
Mouser Electronics | Chemicals Epoxy, Resin/Hardener Cure, Bonding, 400ml Standard Cartridge, EA E-60NC Series RoHS: Compliant | 0 |
|
$65.9000 / $79.2800 | Order Now |
DISTI #
512CH326
|
Techni-Tool, Inc. | Loctite 237115 Loctite Hysol Epoxy 400 ml E-60NC 29326 IDH 237115 | 102 |
|
$107.1500 | Buy Now |
DISTI #
512CH326
|
TestEquity LLC | Loctite 237115 Loctite Hysol Epoxy 400 ml E-60NC 29326 IDH 237115 | 102 |
|
$107.1500 | Buy Now |