Part Details for 2371721-1 by TE Connectivity
Overview of 2371721-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 2371721-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0135
|
Newark | Cover, Tab Conn, 4Pos, Blk, Pa, Accessory Type:Cover, For Use With:Amp Superseal Pro Series 2371721-1 4 Position Tab Connectors, Connector Body Material:Nylon 6 (Polyamide 6) Body, Product Range:Superseal Pro Series Rohs Compliant: Yes |Amp Te Connectivity 2371721-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11980 |
|
$0.9860 | Buy Now |
DISTI #
1734-2371721-1-ND
|
DigiKey | TAB CONN CVR,4POS,DT,180DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$1.1251 / $2.2800 | Buy Now |
DISTI #
2371721-1
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371721-1 4 Position Tab Connectors - Bulk (Alt: 2371721-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2200 Factory Stock |
|
$1.0385 / $1.1725 | Buy Now |
DISTI #
70AK0135
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371721-1 4 Position Tab Connectors - Bulk (Alt: 70AK0135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 11980 Partner Stock |
|
$1.8400 / $2.3600 | Buy Now |
DISTI #
571-2371721-1
|
Mouser Electronics | Automotive Connectors TAB CONN CVR,4POS,DT,180DEG RoHS: Compliant | 1000 |
|
$1.1800 / $2.2800 | Buy Now |
DISTI #
74128159
|
RS | Automotive Connector, Black, PA6, 4 Position, Superseal Pro | TE Connectivity 2371721-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP2371721-1
|
Heilind Electronics | TAB CONN CVR,4POS,DT,180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB CONN CVR,4POS,DT,180DEG | 2200 Factory Stock |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
2371721-1
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371721-1 4 Position Tab Connectors - Bulk (Alt: 2371721-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2200 Factory Stock |
|
$1.0385 / $1.1725 | Buy Now |
Part Details for 2371721-1
2371721-1 CAD Models
2371721-1 Part Data Attributes
|
2371721-1
TE Connectivity
Buy Now
|
Compare Parts:
2371721-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |