Part Details for 2371723-1 by TE Connectivity
Overview of 2371723-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371723-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0137
|
Newark | Cover, Plug Conn, 4Pos, Blk, Pa, Accessory Type:Cover, For Use With:Amp Superseal Pro Series 2371723-1 4 Position Tab Connectors, Connector Body Material:Nylon 6 (Polyamide 6) Body, Product Range:Superseal Pro Series Rohs Compliant: Yes |Amp Te Connectivity 2371723-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11800 |
|
$0.9860 | Buy Now |
DISTI #
1734-2371723-1-ND
|
DigiKey | REC CONN CVR,4POS,DT,180DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$1.1251 / $2.2800 | Buy Now |
DISTI #
2371723-1
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371723-1 4 Position Tab Connectors - Bulk (Alt: 2371723-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0385 / $1.1725 | Buy Now |
DISTI #
70AK0137
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371723-1 4 Position Tab Connectors - Bulk (Alt: 70AK0137) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 11800 Partner Stock |
|
$1.8500 / $2.3700 | Buy Now |
DISTI #
571-2371723-1
|
Mouser Electronics | Automotive Connectors REC CONN CVR,4POS,DT,180DEG RoHS: Compliant | 1000 |
|
$1.1800 / $2.2800 | Buy Now |
DISTI #
74128158
|
RS | Automotive Connector, Backshell, Black, PA6, 4 Position, Superseal Pro | TE Connectivity 2371723-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $2.2600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP2371723-1
|
Heilind Electronics | REC CONN CVR,4POS,DT,180DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC CONN CVR,4POS,DT,180DEG | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
2371723-1
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371723-1 4 Position Tab Connectors - Bulk (Alt: 2371723-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0385 / $1.1725 | Buy Now |
Part Details for 2371723-1
2371723-1 CAD Models
2371723-1 Part Data Attributes
|
2371723-1
TE Connectivity
Buy Now
|
Compare Parts:
2371723-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |