Part Details for 2371725-2 by TE Connectivity
Overview of 2371725-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2371725-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0140
|
Newark | Cover, Backshell, 90 Deg, Blk, Pa6.6, Accessory Type:Cover, For Use With:Amp Superseal Pro Series 2371725-2 4 Position 90 Deg Connectors, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:Superseal Pro Series Rohs Compliant: Yes |Amp Te Connectivity 2371725-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$1.1100 | Buy Now |
DISTI #
1734-2371725-2-ND
|
DigiKey | COVER,90 DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$1.2614 / $2.5600 | Buy Now |
DISTI #
2371725-2
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371725-2 4 Position 90 Deg Connectors - Bulk (Alt: 2371725-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1644 / $1.3147 | Buy Now |
DISTI #
70AK0140
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371725-2 4 Position 90 Deg Connectors - Bulk (Alt: 70AK0140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 12000 Partner Stock |
|
$2.0700 / $2.6500 | Buy Now |
DISTI #
571-2371725-2
|
Mouser Electronics | Automotive Connectors COVER,90 DEG RoHS: Compliant | 1000 |
|
$1.3200 / $2.5600 | Buy Now |
DISTI #
74128163
|
RS | Automotive Connector, Backshell, Black, Nylon 66, 4 Position, Superseal Pro | TE Connectivity 2371725-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
AMP2371725-2
|
Heilind Electronics | COVER,90 DEG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER,90 DEG | 0 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
2371725-2
|
Avnet Americas | Dust Cap / Cover, Cover, AMP Superseal Pro Series 2371725-2 4 Position 90 Deg Connectors - Bulk (Alt: 2371725-2) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1644 / $1.3147 | Buy Now |
Part Details for 2371725-2
2371725-2 CAD Models
2371725-2 Part Data Attributes
|
2371725-2
TE Connectivity
Buy Now
|
Compare Parts:
2371725-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |