-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3467
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.5Mm, Terminal Plating:Tin, Product Range:Faston Series Rohs Compliant: Yes |Amp Te Connectivity 2376591-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23337 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
76AJ3468
|
Newark | Pcb Terminal, 6.35Mm, 1.5Mm, Brass, Product Range:Faston 250 Series, Tab Size - Metric:6.35Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.5Mm, Terminal Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 2376591-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0670 | Buy Now |
DISTI #
17-2376591-2CT-ND
|
DigiKey | 250 FASTON PCB TAB TPBR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11637 In Stock |
|
$0.0334 / $0.1000 | Buy Now |
DISTI #
2376591-2
|
Avnet Americas | Quick Disconnect Terminal 5.08mm2 13.5mm 6.3mm Matte Tin Reel - Tape and Reel (Alt: 2376591-2) Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 | Buy Now |
DISTI #
76AJ3467
|
Avnet Americas | Quick Disconnect Terminal 5.08mm2 13.5mm 6.3mm Matte Tin Reel - Product that comes on tape, but is not reeled (Alt: 76AJ3467) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 23337 Partner Stock |
|
$0.0560 / $0.1040 | Buy Now |
DISTI #
571-2376591-2
|
Mouser Electronics | Terminals 250 FASTON PCB TAB TPBR, 2P RoHS: Compliant | 105000 |
|
$0.0360 / $0.0470 | Buy Now |
DISTI #
571-2376591-2-LP
|
Mouser Electronics | Terminals RoHS: Compliant | 11180 |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
571-2376591-2-CT
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
DISTI #
571-2376591-2-MR
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.0640 / $0.0650 | Order Now |
DISTI #
72797713
|
RS | PCB Terminal Tab, 1.6 x 6.35mm, FASTON 250 Series | TE Connectivity 2376591-2 RoHS: Compliant Min Qty: 2 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2376591-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2376591-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL |