Part Details for 2378690 (ALTERNATE: 2378690) by RS Pro
Overview of 2378690 (ALTERNATE: 2378690) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2378690 (ALTERNATE: 2378690)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73833272
|
RS | Chassis Mount 1 Phase Power Line Filter 30A 250VAC 50/60Hz Faston | RS PRO 2378690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 80 |
|
$15.1900 | Buy Now |