Part Details for 2378733-1 by TE Connectivity
Overview of 2378733-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2378733-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6136
|
Newark | Crimp Tool, Ratchet, 24-20Awg, Crimp Tool Type:Ratchet, For Use With:Amp Positive Lock 0.187 24-20Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Buchanan Te Connectivity 2378733-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2378733-1-ND
|
DigiKey | SDE F .187 POS LOCK 20-24 AWG AS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$980.3560 / $1,052.9800 | Buy Now |
DISTI #
571-2378733-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F .187 POS LOCK 20-24 AWG ASSY | 3 |
|
$1,188.3000 / $1,212.0700 | Buy Now |
DISTI #
73509078
|
RS | Portable Crimp Tool, Interchangeable, SDE F .187 POS LOCK 20-24 AWG ASSY | TE Connectivity 2378733-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$1,052.9800 | Buy Now |
DISTI #
AMP2378733-1
|
Heilind Electronics | SDE F .187 POS LOCK 20-24 AWG | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE F .187 POS LOCK 20-24 AWG ASSY | Alternative Product Available |
|
$861.6600 / $1,012.5800 | Buy Now |
DISTI #
2378733-1
|
TTI | Crimpers / Crimping Tools SDE F .187 POS LOCK 20-24 AWG ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,041.2500 / $1,199.9500 | Buy Now |
DISTI #
AMP2378733-1
|
Interstate Connecting Components | SDE F .187 POS LOCK 20-24 AWG | 1 |
|
Buy Now | |
DISTI #
4064702
|
Farnell | CRIMP TOOL, RATCHET, 24-20AWG RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$1,177.5240 | Buy Now |
|
Master Electronics | SDE F .187 POS LOCK 20-24 AWG ASSY | Alternative Product Available |
|
$861.6600 / $1,012.5800 | Buy Now |
Part Details for 2378733-1
2378733-1 CAD Models
2378733-1 Part Data Attributes
|
2378733-1
TE Connectivity
Buy Now
|
Compare Parts:
2378733-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |