Part Details for 2379922-2 by TE Connectivity
Overview of 2379922-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2379922-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6757
|
Newark | Automotive Housing, Plug, 21Pos, Pa66 Gf, Product Range:Mcp 1.8/2.8 Series, Gender:Plug, No. Of Positions:21Positions, For Use With:Amp Mcp 1.8/2.8 Series Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Erni Te Connectivity 2379922-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.7400 | Buy Now |
DISTI #
1734-2379922-2-ND
|
DigiKey | 21POS,AMP MCP 2.8,TAB HSG,UNSLD, Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8858 | Buy Now |
DISTI #
2379922-2
|
Avnet Americas | 21POS,AMP MCP 2.8,TAB HSG,UNSLD,COD B - Bulk (Alt: 2379922-2) Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2960 / $1.5596 | Buy Now |
DISTI #
571-2379922-2
|
Mouser Electronics | Automotive Connectors 21POS,AMP MCP 2.8,TAB HSG,UNSLD,COD B RoHS: Compliant | 0 |
|
$1.4400 / $1.8800 | Order Now |
DISTI #
75133738
|
RS | Male Terminal Housing, 21 POS, 5mm Centerline, Gray, Power & Signal | TE Connectivity 2379922-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2040 / $1.5470 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMP2379922-2
|
Heilind Electronics | 21POS,AMP MCP 2.8,TAB HSG,UNSL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 21POS,AMP MCP 2.8,TAB HSG,UNSLD,COD B RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
|
Onlinecomponents.com | 21POS,AMP MCP 2.8,TAB HSG,UNSLD,COD B RoHS: Compliant | 0 |
|
$0.9710 / $2.8750 | Buy Now |
DISTI #
AMP2379922-2
|
Interstate Connecting Components | 21POS,AMP MCP 2.8,TAB HSG,UNSL | 0 |
|
Buy Now |
Part Details for 2379922-2
2379922-2 CAD Models
2379922-2 Part Data Attributes
|
2379922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2379922-2
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |