Part Details for 238018-8 by TE Connectivity
Overview of 238018-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 238018-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7468
|
Newark | Crimper-Insulation-O |Amp Te Connectivity 238018-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
3937-238018-8-ND
|
DigiKey | CRIMPER-INSULATION-O Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
238018-8-ND
|
DigiKey | CRIMPER-INSULATION-O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
238018-8
|
Avnet Americas | CRIMPER-INSULATION-O - Bulk (Alt: 238018-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-238018-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER-INSULATION-O | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP238018-8
|
Heilind Electronics | CRIMPER-INSULATION-O | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER-INSULATION-O | 4 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
81029775
|
Verical | 238018-8 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$178.5714 | Buy Now |
DISTI #
AMP238018-8
|
Interstate Connecting Components | CRIMPER-INSULATION-O | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
238018-8
|
Avnet Abacus | CRIMPER-INSULATION-O (Alt: 238018-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 238018-8
238018-8 CAD Models
238018-8 Part Data Attributes
|
238018-8
TE Connectivity
Buy Now
|
Compare Parts:
238018-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |